MMI-BR0-25-G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR0-25-G-T

DigiKey Part Number
2057-MMI-BR0-25-G-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR0-25-G-T
Description
BEND RELIEF GRAY 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 0 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Shell Size - Insert
0
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,18000 Kč51,18 Kč
1043,46400 Kč434,64 Kč
2540,74640 Kč1 018,66 Kč
5038,79900 Kč1 939,95 Kč
10036,94310 Kč3 694,31 Kč
30034,18633 Kč10 255,90 Kč
50032,97626 Kč16 488,13 Kč
1 00031,40270 Kč31 402,70 Kč
2 50029,43799 Kč73 594,97 Kč
Manufacturers Standard Package
Unit Price without VAT:51,18000 Kč
Unit Price with VAT:61,92780 Kč