
5578 | |
|---|---|
DigiKey Part Number | 1528-5578-ND |
Manufacturer | |
Manufacturer Product Number | 5578 |
Description | MINI PIR SENSOR WITH TIME AND SE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) TO-5 Variant, 6 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 2.2V ~ 3.7V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | TO-5 Variant, 6 Leads, Lens Top Metal Can | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










