
4667 | |
|---|---|
DigiKey Part Number | 1528-4667-ND |
Manufacturer | |
Manufacturer Product Number | 4667 |
Description | MINI BASIC PIR SENSOR - BL412 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Adafruit Industries LLC | Voltage - Supply 2.7V ~ 3.3V |
Packaging Bulk | Trigger Type Internal |
Part Status Active | Package / Case TO-5 Variant, 4 Leads, Lens Top Metal Can |
Sensor Type PIR (Passive Infrared) | Operating Temperature -30°C ~ 70°C |
Sensing Distance 197" (5m) 16.4' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |







