



ASL1630P-BK | |
|---|---|
DigiKey Part Number | 6020-ASL1630P-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL1630P-BK |
Description | AC PLUG NEMA L16-30P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,42000 Kč | 850,42 Kč |
| 10 | 722,85600 Kč | 7 228,56 Kč |
| 25 | 677,60560 Kč | 16 940,14 Kč |
| 50 | 645,28120 Kč | 32 264,06 Kč |
| 100 | 614,51280 Kč | 61 451,28 Kč |
| 250 | 576,09104 Kč | 144 022,76 Kč |
| Unit Price without VAT: | 850,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,00820 Kč |









