Sleeve X 50.00' (15.24m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12011/4 BK007

DigiKey Part Number
G12011/4BK007-50-ND
Manufacturer
Manufacturer Product Number
G12011/4 BK007
Description
EXPAND SLEEVE 3/4"X50' BLK/WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.750" (44.45mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 137,43000 Kč7 137,43 Kč
106 759,55000 Kč67 595,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7 137,43000 Kč
Unit Price with VAT:8 636,29030 Kč