
M85049/52-1-32W | |
|---|---|
DigiKey Part Number | APM85049/52-1-32W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-32W |
Description | CONN CABLE CLAMP SZ32 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.875" ~ 1.250" (22.22mm ~ 31.75mm) | |
Diameter - Outside | 2.219" (56.36mm) | |
Shell Size - Insert | 32 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,59000 Kč | 824,59 Kč |
| 10 | 700,85000 Kč | 7 008,50 Kč |
| 25 | 656,97720 Kč | 16 424,43 Kč |
| 50 | 625,63960 Kč | 31 281,98 Kč |
| 100 | 595,80570 Kč | 59 580,57 Kč |
| 250 | 558,55016 Kč | 139 637,54 Kč |
| Unit Price without VAT: | 824,59000 Kč |
|---|---|
| Unit Price with VAT: | 997,75390 Kč |










