
A8504952144W | |
|---|---|
DigiKey Part Number | APC1347-ND |
Manufacturer | |
Manufacturer Product Number | A8504952144W |
Description | CONN CAB CLAMP SZ44 2 3/4-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2 3/4-16 UN 44 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.190" ~ 1.750" (30.23mm ~ 44.45mm) | |
Diameter - Outside | 2.969" (75.41mm) | |
Shell Size - Insert | 44 | |
Thread Size | 2 3/4-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 998,38000 Kč | 1 998,38 Kč |
| 10 | 1 698,65400 Kč | 16 986,54 Kč |
| 25 | 1 592,37920 Kč | 39 809,48 Kč |
| 50 | 1 516,46720 Kč | 75 823,36 Kč |
| 100 | 1 444,18780 Kč | 144 418,78 Kč |
| Unit Price without VAT: | 1 998,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 418,03980 Kč |






