



ASL1630R-BK | |
|---|---|
DigiKey Part Number | 6020-ASL1630R-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL1630R-BK |
Description | AC PLUG NEMA L16-30R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L16-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,21000 Kč | 1 010,21 Kč |
| 10 | 858,67100 Kč | 8 586,71 Kč |
| 25 | 804,92040 Kč | 20 123,01 Kč |
| 50 | 766,53200 Kč | 38 326,60 Kč |
| 100 | 729,98080 Kč | 72 998,08 Kč |
| 250 | 686,63460 Kč | 171 658,65 Kč |
| Unit Price without VAT: | 1 010,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,35410 Kč |


