
AHCL1630P | |
|---|---|
DigiKey Part Number | 6215-AHCL1630P-ND |
Manufacturer | |
Manufacturer Product Number | AHCL1630P |
Description | CCL PLUG 30A 480V 3PH 3P4W-RD&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,56000 Kč | 575,56 Kč |
| 10 | 489,25300 Kč | 4 892,53 Kč |
| 100 | 415,90110 Kč | 41 590,11 Kč |
| Unit Price without VAT: | 575,56000 Kč |
|---|---|
| Unit Price with VAT: | 696,42760 Kč |




