


AX3DCF1-125.0000T3 | |
|---|---|
DigiKey Part Number | 535-AX3DCF1-125.0000T3TR-ND - Tape & Reel (TR) 535-AX3DCF1-125.0000T3CT-ND - Cut Tape (CT) 535-AX3DCF1-125.0000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DCF1-125.0000T3 |
Description | XTAL OSC XO 125MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DCF1-125.0000T3 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DCF1-125.0000 | Abracon LLC | 54 | 535-15040-ND | 160,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 84,11000 Kč | 841,10 Kč |
| 25 | 79,53440 Kč | 1 988,36 Kč |
| 50 | 76,24780 Kč | 3 812,39 Kč |
| 100 | 73,09440 Kč | 7 309,44 Kč |
| 250 | 69,13096 Kč | 17 282,74 Kč |
| 500 | 68,60416 Kč | 34 302,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,45250 Kč | 178 357,50 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |











