


AX3DCF1-125.0000 | |
|---|---|
DigiKey Part Number | 535-15040-ND |
Manufacturer | |
Manufacturer Product Number | AX3DCF1-125.0000 |
Description | XTAL OSC XO 125MHZ 1.8V LVDS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DCF1-125.0000 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DCF1-125.0000T | Abracon LLC | 0 | AX3DCF1-125.0000T-ND | 77,08193 Kč | Parametric Equivalent |
| AX3DCF1-125.0000T3 | Abracon LLC | 1 214 | 535-AX3DCF1-125.0000T3CT-ND | 96,77000 Kč | Parametric Equivalent |
| 510JBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510JBA125M000CAG-ND | 97,81230 Kč | Parametric Equivalent |
| 510JBA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510JBA125M000CAGRTR-ND | 88,70991 Kč | Parametric Equivalent |
| 511JBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-511JBA125M000CAG-ND | 97,81230 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 139,14800 Kč | 1 391,48 Kč |
| 25 | 131,59000 Kč | 3 289,75 Kč |
| 50 | 127,18520 Kč | 6 359,26 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |










