511JBA125M000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 97,81230 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 88,70991 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 88,70991 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 97,81230 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 88,70991 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 103,64035 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 93,99699 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 54
Unit Price: 160,17000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1 214
Unit Price: 96,77000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 162,03514 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,64394 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 186,34306 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 143,34089 Kč
Datasheet
125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511JBA125M000CAG

DigiKey Part Number
863-511JBA125M000CAG-ND
Manufacturer
Manufacturer Product Number
511JBA125M000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510JBA125M000CAGSkyworks Solutions Inc.0863-510JBA125M000CAG-ND97,81230 KčParametric Equivalent
510JBA125M000CAGRSkyworks Solutions Inc.0863-510JBA125M000CAGRTR-ND88,70991 KčParametric Equivalent
511JBA125M000CAGRSkyworks Solutions Inc.0863-511JBA125M000CAGRTR-ND88,70991 KčParametric Equivalent
511JBB125M000CAGSkyworks Solutions Inc.0863-511JBB125M000CAG-ND97,81230 KčParametric Equivalent
511JBB125M000CAGRSkyworks Solutions Inc.0863-511JBB125M000CAGRTR-ND88,70991 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
20097,81230 Kč19 562,46 Kč
Manufacturers Standard Package
Unit Price without VAT:97,81230 Kč
Unit Price with VAT:118,35288 Kč