
MAX3491ESD+T | |
|---|---|
DigiKey Part Number | MAX3491ESD+TTR-ND - Tape & Reel (TR) MAX3491ESD+TCT-ND - Cut Tape (CT) MAX3491ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3491ESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491ESD+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 10 | 125,57100 Kč | 1 255,71 Kč |
| 25 | 116,34040 Kč | 2 908,51 Kč |
| 100 | 106,20040 Kč | 10 620,04 Kč |
| 250 | 103,38488 Kč | 25 846,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,52274 Kč | 233 806,85 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |











