



0039296168 | |
|---|---|
DigiKey Part Number | WM23827-ND |
Manufacturer | |
Manufacturer Product Number | 0039296168 |
Description | CONN HEADER VERT 16POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039296168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 131,25800 Kč | 1 312,58 Kč |
| 150 | 108,41827 Kč | 16 262,74 Kč |
| 600 | 98,32103 Kč | 58 992,62 Kč |
| 1 050 | 94,51900 Kč | 99 244,95 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |











