1 Port RJ45 Through Hole 10/100/1000 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250013-4

DigiKey Part Number
5923-2250013-4-ND
Manufacturer
Manufacturer Product Number
2250013-4
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
EDA/CAD Models
2250013-4 Models
Product Attributes
Filter Similar Products
Category
LED Color
Green, Yellow - Green, Yellow
Manufacturer
Bel Fuse Inc.
Number of Cores per Jack
8
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100/1000 Base-T
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
0.539" (13.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJG16540A4NLTaoglas Limited173931-TMJG16540A4NL-ND5,77000 KčSimilar
In-Stock: 1 821
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,47000 Kč206,47 Kč
10175,49900 Kč1 754,99 Kč
25164,50800 Kč4 112,70 Kč
77151,94987 Kč11 700,14 Kč
154144,70058 Kč22 283,89 Kč
308140,37039 Kč43 234,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,47000 Kč
Unit Price with VAT:249,82870 Kč

Other Suppliers on DigiKey

230In Stock
Ships from WEC