
TMJG16540A4NL | |
|---|---|
DigiKey Part Number | 931-TMJG16540A4NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG16540A4NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.530" (13.45mm) |
Series | LED Color Green, Yellow - Green, Yellow |
Packaging Bulk | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 1G Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 131,22300 Kč | 1 312,23 Kč |
| 25 | 123,00560 Kč | 3 075,14 Kč |
| 50 | 117,13280 Kč | 5 856,64 Kč |
| 100 | 111,53940 Kč | 11 153,94 Kč |
| 250 | 104,55780 Kč | 26 139,45 Kč |
| 500 | 99,57042 Kč | 49 785,21 Kč |
| 1 000 | 94,82245 Kč | 94 822,45 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |

