
ADID-R-0012 | |
|---|---|
DigiKey Part Number | 535-ADID-R-0012TR-ND - Tape & Reel (TR) 535-ADID-R-0012CT-ND - Cut Tape (CT) 535-ADID-R-0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADID-R-0012 |
Description | RF DIPLEXER LTCC WI-FI6E/7 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.15GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.15GHz | |
Low Band Attenuation (min / max dB) | 40.00dB / 50.00dB | |
High Band Attenuation (min / max dB) | 45.00dB / 50.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 100 | 3,49620 Kč | 349,62 Kč |
| 250 | 3,22612 Kč | 806,53 Kč |
| 500 | 3,06360 Kč | 1 531,80 Kč |
| 1 000 | 2,92943 Kč | 2 929,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72801 Kč | 10 912,04 Kč |
| 8 000 | 2,65323 Kč | 21 225,84 Kč |
| 12 000 | 2,61576 Kč | 31 389,12 Kč |
| 20 000 | 2,57426 Kč | 51 485,20 Kč |
| 28 000 | 2,55090 Kč | 71 425,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











