1.584GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 50MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0057-T

DigiKey Part Number
535-AFII-SW-0057-TTR-ND - Tape & Reel (TR)
535-AFII-SW-0057-TCT-ND - Cut Tape (CT)
535-AFII-SW-0057-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-SW-0057-T
Description
FILTER SAW 1.584GHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.584GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 50MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.584GHz
Bandwidth
50MHz
Insertion Loss
2dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.049" (1.25mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1029,60700 Kč296,07 Kč
2527,30560 Kč682,64 Kč
5025,68480 Kč1 284,24 Kč
10024,16030 Kč2 416,03 Kč
25022,28308 Kč5 570,77 Kč
50020,96146 Kč10 480,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,71775 Kč19 717,75 Kč
2 00018,54743 Kč37 094,86 Kč
3 00017,89492 Kč53 684,76 Kč
5 00017,10484 Kč85 524,20 Kč
7 00016,60324 Kč116 222,68 Kč
10 00016,40469 Kč164 046,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč