RF Triplexer 1.56GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATRD-R-0003

DigiKey Part Number
535-ATRD-R-0003TR-ND - Tape & Reel (TR)
535-ATRD-R-0003CT-ND - Cut Tape (CT)
535-ATRD-R-0003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATRD-R-0003
Description
Multi-layer Chip Triplexer
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 1.56GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
1.56GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
13.00dB / -
High Band Attenuation (min / max dB)
30.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,19700 Kč91,97 Kč
258,66800 Kč216,70 Kč
1007,92670 Kč792,67 Kč
2507,48368 Kč1 870,92 Kč
5007,16998 Kč3 584,99 Kč
1 0005,52058 Kč5 520,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,17197 Kč20 687,88 Kč
8 0005,11692 Kč40 935,36 Kč
12 0005,09970 Kč61 196,40 Kč
20 0005,08004 Kč101 600,80 Kč
28 0005,06826 Kč141 911,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč