
AFII-LC-0047 | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0047TR-ND - Tape & Reel (TR) 535-AFII-LC-0047CT-ND - Cut Tape (CT) 535-AFII-LC-0047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0047 |
Description | RF FILTER BAND PASS UWB 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.245GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.01GHz Bandwidth 1dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.245GHz Center | |
Bandwidth | 2.01GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,99430 Kč | 299,43 Kč |
| 250 | 2,76080 Kč | 690,20 Kč |
| 500 | 2,59662 Kč | 1 298,31 Kč |
| 1 000 | 2,44249 Kč | 2 442,49 Kč |
| 5 000 | 2,11891 Kč | 10 594,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99319 Kč | 19 931,90 Kč |
| 20 000 | 1,87493 Kč | 37 498,60 Kč |
| 30 000 | 1,80901 Kč | 54 270,30 Kč |
| 50 000 | 1,72921 Kč | 86 460,50 Kč |
| 70 000 | 1,67855 Kč | 117 498,50 Kč |
| 100 000 | 1,62644 Kč | 162 644,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











