
ASWD-S2-0001-T | |
|---|---|
DigiKey Part Number | 535-ASWD-S2-0001-TTR-ND - Tape & Reel (TR) 535-ASWD-S2-0001-TCT-ND - Cut Tape (CT) 535-ASWD-S2-0001-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASWD-S2-0001-T |
Description | IC RF SWITCH SPDT 8GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT 6-DFN (1.15x0.75) |
Datasheet | Datasheet |
Category | Insertion Loss 0.57dB |
Manufacturer Abracon LLC | Test Frequency 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 3.1V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Type Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi | Mounting Type Surface Mount |
Topology Reflective | Package / Case 6-WFDFN |
Circuit SPDT | Supplier Device Package 6-DFN (1.15x0.75) |
Frequency Range 100MHz ~ 8GHz | Base Product Number |
Isolation 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,35030 Kč | 535,03 Kč |
| 250 | 4,96056 Kč | 1 240,14 Kč |
| 500 | 4,72580 Kč | 2 362,90 Kč |
| 1 000 | 4,53221 Kč | 4 532,21 Kč |
| 2 500 | 4,46569 Kč | 11 164,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,20460 Kč | 21 023,00 Kč |
| 10 000 | 4,10320 Kč | 41 032,00 Kč |
| 15 000 | 4,05242 Kč | 60 786,30 Kč |
| 25 000 | 3,99617 Kč | 99 904,25 Kč |
| 35 000 | 3,96328 Kč | 138 714,80 Kč |
| 50 000 | 3,93167 Kč | 196 583,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



