RF Switch IC 5G, 802.11a/b/g/n/ac/ax, GSM, LTE, WCDMA, WiFi SPDT 8-DFN (2.05x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASWD-S2-0004-T

DigiKey Part Number
535-ASWD-S2-0004-TTR-ND - Tape & Reel (TR)
535-ASWD-S2-0004-TCT-ND - Cut Tape (CT)
535-ASWD-S2-0004-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASWD-S2-0004-T
Description
IC RF SWITCH SPDT 1-8.5GHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, 802.11a/b/g/n/ac/ax, GSM, LTE, WCDMA, WiFi SPDT 8-DFN (2.05x2.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.9dB
Manufacturer
Abracon LLC
Test Frequency
8GHz, 8.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.9V ~ 5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
RF Type
5G, 802.11a/b/g/n/ac/ax, GSM, LTE, WCDMA, WiFi
Mounting Type
Surface Mount
Topology
Reflective
Package / Case
8-UFDFN Exposed Pad
Circuit
SPDT
Supplier Device Package
8-DFN (2.05x2.05)
Frequency Range
100MHz ~ 8.5GHz
Base Product Number
Isolation
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
25019,50296 Kč4 875,74 Kč
50018,82638 Kč9 413,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,11723 Kč85 586,15 Kč
10 00016,79743 Kč167 974,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč