
AFII-LC-0049 | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0049TR-ND - Tape & Reel (TR) 535-AFII-LC-0049CT-ND - Cut Tape (CT) 535-AFII-LC-0049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0049 |
Description | RF FILTER BAND PASS UWB 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 0.9dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz Center | |
Bandwidth | 1.6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 50 | 4,90940 Kč | 245,47 Kč |
| 100 | 4,61540 Kč | 461,54 Kč |
| 250 | 4,25504 Kč | 1 063,76 Kč |
| 500 | 4,00222 Kč | 2 001,11 Kč |
| 1 000 | 3,76452 Kč | 3 764,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,31590 Kč | 13 263,60 Kč |
| 8 000 | 3,11917 Kč | 24 953,36 Kč |
| 12 000 | 3,00952 Kč | 36 114,24 Kč |
| 20 000 | 2,87681 Kč | 57 536,20 Kč |
| 28 000 | 2,79256 Kč | 78 191,68 Kč |
| 40 000 | 2,70592 Kč | 108 236,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











