
ADID-R-0004 | |
|---|---|
DigiKey Part Number | 535-ADID-R-0004TR-ND - Tape & Reel (TR) 535-ADID-R-0004CT-ND - Cut Tape (CT) 535-ADID-R-0004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADID-R-0004 |
Description | Multi-Layer Chip Diplexer |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 26.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,37528 Kč | 593,82 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14621 Kč | 2 146,21 Kč |
| 2 500 | 2,08821 Kč | 5 220,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91695 Kč | 19 169,50 Kč |
| 20 000 | 1,87324 Kč | 37 464,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











