
ACR0301U | |
|---|---|
DigiKey Part Number | 535-ACR0301UTR-ND - Tape & Reel (TR) 535-ACR0301UCT-ND - Cut Tape (CT) 535-ACR0301UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR0301U |
Description | UWB ANT 6.24GHZ- 8.5GHZ SMD CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACR0301U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.37GHz | |
Frequency Range | 6.24GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 16,94120 Kč | 423,53 Kč |
| 100 | 13,05240 Kč | 1 305,24 Kč |
| 250 | 12,20656 Kč | 3 051,64 Kč |
| 500 | 11,37924 Kč | 5 689,62 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,32209 Kč | 20 644,18 Kč |
| 4 000 | 10,21500 Kč | 40 860,00 Kč |
| 6 000 | 10,08044 Kč | 60 482,64 Kč |
| 10 000 | 9,93134 Kč | 99 313,40 Kč |
| 14 000 | 9,84416 Kč | 137 818,24 Kč |
| 20 000 | 9,76039 Kč | 195 207,80 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |







