
ABSGS4C7-CDGM3B8M | |
|---|---|
DigiKey Part Number | 535-ABSGS4C7-CDGM3B8MTR-ND - Tape & Reel (TR) 535-ABSGS4C7-CDGM3B8MCT-ND - Cut Tape (CT) 535-ABSGS4C7-CDGM3B8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSGS4C7-CDGM3B8M |
Description | RF FILTER BAND PASS 7.24GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth -2.7dB 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -2.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,61020 Kč | 330,51 Kč |
| 100 | 6,21750 Kč | 621,75 Kč |
| 250 | 5,73412 Kč | 1 433,53 Kč |
| 500 | 5,39312 Kč | 2 696,56 Kč |
| 1 000 | 5,07312 Kč | 5 073,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,48895 Kč | 17 955,80 Kč |
| 8 000 | 4,22259 Kč | 33 780,72 Kč |
| 12 000 | 4,07414 Kč | 48 889,68 Kč |
| 20 000 | 3,89442 Kč | 77 888,40 Kč |
| 28 000 | 3,78032 Kč | 105 848,96 Kč |
| 40 000 | 3,66295 Kč | 146 518,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






