7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.35dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA167240BT-2380B1

DigiKey Part Number
445-DEA167240BT-2380B1TR-ND - Tape & Reel (TR)
445-DEA167240BT-2380B1CT-ND - Cut Tape (CT)
445-DEA167240BT-2380B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA167240BT-2380B1
Description
MULTILAYER BAND PASS FILTER FOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.35dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
TDK
Insertion Loss
2.35dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
7.24GHz Center
Height (Max)
0.031" (0.80mm)
Bandwidth
2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,55700 Kč45,57 Kč
254,19120 Kč104,78 Kč
503,93920 Kč196,96 Kč
1003,70400 Kč370,40 Kč
2503,41428 Kč853,57 Kč
5003,21144 Kč1 605,72 Kč
1 0003,02077 Kč3 020,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,59640 Kč10 385,60 Kč
8 0002,44236 Kč19 538,88 Kč
12 0002,35654 Kč28 278,48 Kč
20 0002,25264 Kč45 052,80 Kč
28 0002,18669 Kč61 227,32 Kč
40 0002,11889 Kč84 755,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč