
LFB217G35CFHE826 | |
|---|---|
DigiKey Part Number | 490-LFB217G35CFHE826TR-ND - Tape & Reel (TR) 490-LFB217G35CFHE826CT-ND - Cut Tape (CT) 490-LFB217G35CFHE826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB217G35CFHE826 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2dB 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB217G35CFHE826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,22480 Kč | 211,24 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,66204 Kč | 915,51 Kč |
| 500 | 3,44452 Kč | 1 722,26 Kč |
| 1 000 | 3,23999 Kč | 3 239,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78497 Kč | 11 139,88 Kč |
| 8 000 | 2,61974 Kč | 20 957,92 Kč |
| 12 000 | 2,52765 Kč | 30 331,80 Kč |
| 20 000 | 2,41621 Kč | 48 324,20 Kč |
| 28 000 | 2,34548 Kč | 65 673,44 Kč |
| 40 000 | 2,27274 Kč | 90 909,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






