
BPF2012LKBMR6580A | |
|---|---|
DigiKey Part Number | 553-BPF2012LKBMR6580ATR-ND - Tape & Reel (TR) 553-BPF2012LKBMR6580ACT-ND - Cut Tape (CT) 553-BPF2012LKBMR6580ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF2012LKBMR6580A |
Description | FILTER BND PASS UWB BM 6240~8240 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,74760 Kč | 474,76 Kč |
| 250 | 4,37768 Kč | 1 094,42 Kč |
| 500 | 4,11770 Kč | 2 058,85 Kč |
| 1 000 | 3,87329 Kč | 3 873,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,42724 Kč | 13 708,96 Kč |
| 8 000 | 3,22390 Kč | 25 791,20 Kč |
| 12 000 | 3,11059 Kč | 37 327,08 Kč |
| 20 000 | 2,97343 Kč | 59 468,60 Kč |
| 28 000 | 2,88636 Kč | 80 818,08 Kč |
| 40 000 | 2,79681 Kč | 111 872,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








