
AFII-LC-0048 | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0048TR-ND - Tape & Reel (TR) 535-AFII-LC-0048CT-ND - Cut Tape (CT) 535-AFII-LC-0048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0048 |
Description | RF FILTER BAND PASS UWB 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.245GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.01GHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.245GHz Center | |
Bandwidth | 2.01GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 250 | 3,41008 Kč | 852,52 Kč |
| 500 | 3,20766 Kč | 1 603,83 Kč |
| 1 000 | 3,01699 Kč | 3 016,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66948 Kč | 10 677,92 Kč |
| 8 000 | 2,51110 Kč | 20 088,80 Kč |
| 12 000 | 2,42284 Kč | 29 074,08 Kč |
| 20 000 | 2,31603 Kč | 46 320,60 Kč |
| 28 000 | 2,24823 Kč | 62 950,44 Kč |
| 40 000 | 2,17851 Kč | 87 140,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






