7.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth -1.5dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP0805A7250ASTR

DigiKey Part Number
478-BP0805A7250ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BP0805A7250ASTR
Description
RF FILTER BAND PASS 7.25GHZ805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth -1.5dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
7.25GHz Center
Bandwidth
-
Filter Type
Band Pass
Ripple
-
Insertion Loss
-1.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.080" L x 0.061" W (2.03mm x 1.55mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000134,95835 Kč404 875,05 Kč
Manufacturers Standard Package
Unit Price without VAT:134,95835 Kč
Unit Price with VAT:163,29960 Kč