
ABSGS4C6-CDGM3B8M | |
|---|---|
DigiKey Part Number | 535-ABSGS4C6-CDGM3B8MTR-ND - Tape & Reel (TR) 535-ABSGS4C6-CDGM3B8MCT-ND - Cut Tape (CT) 535-ABSGS4C6-CDGM3B8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSGS4C6-CDGM3B8M |
Description | RF FILTER BAND PASS 7.24GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth -2.35dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -2.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,73660 Kč | 286,83 Kč |
| 100 | 5,39440 Kč | 539,44 Kč |
| 250 | 4,97484 Kč | 1 243,71 Kč |
| 500 | 4,67920 Kč | 2 339,60 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,75780 Kč | 22 546,80 Kč |
| 12 000 | 3,53482 Kč | 42 417,84 Kč |
| 18 000 | 3,41051 Kč | 61 389,18 Kč |
| 30 000 | 3,26002 Kč | 97 800,60 Kč |
| 42 000 | 3,16447 Kč | 132 907,74 Kč |
| 60 000 | 3,06621 Kč | 183 972,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



