Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar



ABM8-24.000MHZ-10-B1U-T | |
|---|---|
DigiKey Part Number | 535-15016-2-ND - Tape & Reel (TR) 535-15016-1-ND - Cut Tape (CT) 535-15016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-10-B1U-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-10-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-24.0000MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-ABM10W-24.0000MHZ-7-B1U-T3CT-ND | 10,71000 Kč | Similar |
| ABM10W-24.0000MHZ-8-B1U-T3 | Abracon LLC | 16 190 | 535-13715-1-ND | 10,71000 Kč | Similar |
| ABM11-24.000MHZ-12-B1U-T | Abracon LLC | 0 | 535-14951-2-ND | 4,73484 Kč | Similar |
| ABM11-24.000MHZ-12-B1U-T3 | Abracon LLC | 0 | ABM11-24.000MHZ-12-B1U-T3-ND | 4,36240 Kč | Similar |
| ABM11-24.000MHZ-B1U-T | Abracon LLC | 0 | 535-14953-2-ND | 4,73484 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,13520 Kč | 356,76 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,46824 Kč | 1 617,06 Kč |
| 500 | 6,20028 Kč | 3 100,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,94369 Kč | 5 943,69 Kč |
| 2 000 | 5,69781 Kč | 11 395,62 Kč |
| 3 000 | 5,55873 Kč | 16 676,19 Kč |
| 5 000 | 5,38838 Kč | 26 941,90 Kč |
| 7 000 | 5,27905 Kč | 36 953,35 Kč |
| 10 000 | 5,16566 Kč | 51 656,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |















