


ABM8-24.000MHZ-10-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-10-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-10-R40-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-10-R40-B1U-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-10-R40-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 50 | 13,85020 Kč | 692,51 Kč |
| 100 | 13,27700 Kč | 1 327,70 Kč |
| 250 | 12,55512 Kč | 3 138,78 Kč |
| 500 | 12,03564 Kč | 6 017,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,53798 Kč | 11 537,98 Kč |
| 2 000 | 11,06091 Kč | 22 121,82 Kč |
| 3 000 | 10,79122 Kč | 32 373,66 Kč |
| 5 000 | 10,46087 Kč | 52 304,35 Kč |
| 7 000 | 10,24891 Kč | 71 742,37 Kč |
| 10 000 | 10,02904 Kč | 100 290,40 Kč |
| 12 000 | 9,91851 Kč | 119 022,12 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

