Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8W-24.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,56852 Kč | 1 892,13 Kč |
| 500 | 7,25564 Kč | 3 627,82 Kč |
| 1 000 | 6,95538 Kč | 6 955,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50504 Kč | 19 515,12 Kč |
| 6 000 | 6,23613 Kč | 37 416,78 Kč |
| 9 000 | 6,08408 Kč | 54 756,72 Kč |
| 15 000 | 5,89783 Kč | 88 467,45 Kč |
| 21 000 | 5,77835 Kč | 121 345,35 Kč |
| 30 000 | 5,65439 Kč | 169 631,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |







