Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-24.000MEEV-T | |
|---|---|
DigiKey Part Number | 8Z-24.000MEEV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-24.000MEEV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-24.000MEEQ-T | TXC CORPORATION | 8 283 | 887-8Q-24.000MEEQ-TCT-ND | 18,69000 Kč | Similar |
| 8Q-24.000MEEV-T | TXC CORPORATION | 12 678 | 887-1846-1-ND | 18,69000 Kč | Similar |
| 8Y-24.000MEEQ-T | TXC CORPORATION | 0 | 887-1345-2-ND | 18,50715 Kč | Similar |
| 8Z-24.000MEEQ-T | TXC CORPORATION | 0 | 887-1338-2-ND | 17,12982 Kč | Similar |
| 402F24011CAR | CTS-Frequency Controls | 98 | 110-402F24011CARCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,12982 Kč | 51 389,46 Kč |
| Unit Price without VAT: | 17,12982 Kč |
|---|---|
| Unit Price with VAT: | 20,72708 Kč |







