8Z-24.000MEEQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 8 283
Unit Price: 18,69000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 12 678
Unit Price: 18,69000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 18,50715 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 18,50715 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 17,12982 Kč
Datasheet

Direct


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 1 276
Unit Price: 28,77000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 98
Unit Price: 15,12000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-24.000MEEQ-T

DigiKey Part Number
887-1338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-24.000MEEQ-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-24.000MEEQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-24.000MEEQ-TTXC CORPORATION8 283887-8Q-24.000MEEQ-TCT-ND18,69000 KčSimilar
8Q-24.000MEEV-TTXC CORPORATION12 678887-1846-1-ND18,69000 KčSimilar
8Y-24.000MEEE-TTXC CORPORATION08Y-24.000MEEE-T-ND18,50715 KčSimilar
8Y-24.000MEEQ-TTXC CORPORATION0887-1345-2-ND18,50715 KčSimilar
8Z-24.000MEEV-TTXC CORPORATION08Z-24.000MEEV-T-ND17,12982 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,12982 Kč51 389,46 Kč
Manufacturers Standard Package
Unit Price without VAT:17,12982 Kč
Unit Price with VAT:20,72708 Kč