
CS00561-24M | |
|---|---|
DigiKey Part Number | 644-CS00561-24MTR-ND - Tape & Reel (TR) 644-CS00561-24MCT-ND - Cut Tape (CT) 644-CS00561-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00561-24M |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00561-24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 23,55960 Kč | 588,99 Kč |
| 50 | 22,58540 Kč | 1 129,27 Kč |
| 100 | 21,65100 Kč | 2 165,10 Kč |
| 250 | 20,47388 Kč | 5 118,47 Kč |
| 500 | 19,62768 Kč | 9 813,84 Kč |
| 1 000 | 18,81631 Kč | 18 816,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,59961 Kč | 52 798,83 Kč |
| 6 000 | 16,87357 Kč | 101 241,42 Kč |
| 9 000 | 16,46309 Kč | 148 167,81 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

