402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F24011CAR

DigiKey Part Number
110-402F24011CARTR-ND - Tape & Reel (TR)
110-402F24011CARCT-ND - Cut Tape (CT)
110-402F24011CARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402F24011CAR
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F24011CAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1013,17700 Kč131,77 Kč
2512,45320 Kč311,33 Kč
5011,94380 Kč597,19 Kč
10011,44700 Kč1 144,70 Kč
25010,82560 Kč2 706,40 Kč
50010,37808 Kč5 189,04 Kč
1 0009,94886 Kč9 948,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,98888 Kč20 966,64 Kč
6 0006,70001 Kč40 200,06 Kč
9 0006,53666 Kč58 829,94 Kč
15 0006,33660 Kč95 049,00 Kč
21 0006,20828 Kč130 373,88 Kč
30 0006,07511 Kč182 253,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč