
AANI-FB-0086-0100W | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0086-0100W-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0086-0100W |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF4 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3.6dBi, 2.7dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 38,99760 Kč | 974,94 Kč |
| 100 | 34,97850 Kč | 3 497,85 Kč |
| 250 | 33,06176 Kč | 8 265,44 Kč |
| 500 | 31,90604 Kč | 15 953,02 Kč |
| 2 000 | 30,17287 Kč | 60 345,74 Kč |
| 4 000 | 29,52865 Kč | 118 114,60 Kč |
| 6 000 | 29,20615 Kč | 175 236,90 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











