



2344655-5 | |
|---|---|
DigiKey Part Number | 17-2344655-5-ND |
Manufacturer | |
Manufacturer Product Number | 2344655-5 |
Description | WLAN DUAL BAND ANTENNA PCB H 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344655-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,14640 Kč | 678,66 Kč |
| 100 | 24,20230 Kč | 2 420,23 Kč |
| 300 | 22,55607 Kč | 6 766,82 Kč |
| 500 | 21,94752 Kč | 10 973,76 Kč |
| 1 000 | 21,24998 Kč | 21 249,98 Kč |
| 2 500 | 20,51328 Kč | 51 283,20 Kč |
| 5 000 | 20,06938 Kč | 100 346,90 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



