
TPS65261RHBT | |
|---|---|
DigiKey Part Number | 296-37278-2-ND - Tape & Reel (TR) 296-37278-1-ND - Cut Tape (CT) 296-37278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65261RHBT |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65261RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 100 | 48,73220 Kč | 4 873,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,21828 Kč | 11 554,57 Kč |
| 500 | 44,70264 Kč | 22 351,32 Kč |
| 750 | 43,94349 Kč | 32 957,62 Kč |
| 1 250 | 43,10251 Kč | 53 878,14 Kč |
| 1 750 | 42,61106 Kč | 74 569,36 Kč |
| 2 500 | 42,13820 Kč | 105 345,50 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











