Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61220DCKR

DigiKey Part Number
296-32505-2-ND - Tape & Reel (TR)
296-32505-1-ND - Cut Tape (CT)
296-32505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61220DCKR
Description
IC REG BOOST ADJ 200MA SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
TPS61220DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,17100 Kč191,71 Kč
2517,35280 Kč433,82 Kč
10015,34740 Kč1 534,74 Kč
25014,39120 Kč3 597,80 Kč
50013,81458 Kč6 907,29 Kč
1 00013,55757 Kč13 557,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,75419 Kč38 262,57 Kč
6 00012,46746 Kč74 804,76 Kč
9 00012,32382 Kč110 914,38 Kč
15 00012,16469 Kč182 470,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč