
LMV339IPWR | |
|---|---|
DigiKey Part Number | 296-6612-2-ND - Tape & Reel (TR) 296-6612-1-ND - Cut Tape (CT) 296-6612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IPWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 350µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV339MT/NOPB | Texas Instruments | 443 | LMV339MT/NOPB-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,88520 Kč | 272,13 Kč |
| 100 | 9,54570 Kč | 954,57 Kč |
| 250 | 8,90652 Kč | 2 226,63 Kč |
| 500 | 8,52098 Kč | 4 260,49 Kč |
| 1 000 | 8,20371 Kč | 8 203,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,94250 Kč | 15 885,00 Kč |
| 4 000 | 7,72753 Kč | 30 910,12 Kč |
| 6 000 | 7,61986 Kč | 45 719,16 Kč |
| 10 000 | 7,50057 Kč | 75 005,70 Kč |
| 14 000 | 7,43085 Kč | 104 031,90 Kč |
| 20 000 | 7,36382 Kč | 147 276,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




