
MPR121QR2 | |
|---|---|
DigiKey Part Number | MPR121QR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPR121QR2 |
Description | IC CTLR TOUCH SENSOR 20-QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPR121QR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 12 | |
LED Driver Channels | Up to 8 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply | 393µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,39789 Kč | 61 989,45 Kč |
| 7 000 | 12,27303 Kč | 85 911,21 Kč |
| 10 000 | 12,15303 Kč | 121 530,30 Kč |
| Unit Price without VAT: | 12,39789 Kč |
|---|---|
| Unit Price with VAT: | 15,00145 Kč |












