Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 30A 3V - 14.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ31530RLGT

DigiKey Part Number
296-37222-2-ND - Tape & Reel (TR)
296-37222-1-ND - Cut Tape (CT)
296-37222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31530RLGT
Description
DC DC CONVERTER 0.6-3.6V 108W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 30A 3V - 14.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31530RLGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
72-BQFN Module
Size / Dimension
0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm)
Supplier Device Package
72-BQFN (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1590,25000 Kč590,25 Kč
5568,41600 Kč2 842,08 Kč
10559,19800 Kč5 591,98 Kč
25547,21640 Kč13 680,41 Kč
50538,31740 Kč26 915,87 Kč
100529,54860 Kč52 954,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250518,16344 Kč129 540,86 Kč
Manufacturers Standard Package
Unit Price without VAT:590,25000 Kč
Unit Price with VAT:714,20250 Kč