
XC7VX485T-2FFG1761I | |
|---|---|
DigiKey Part Number | XC7VX485T-2FFG1761I-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX485T-2FFG1761I |
Description | IC FPGA 700 I/O 1761FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 700 37969920 485760 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 37969920 |
Mfr | Number of I/O 700 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 37950 | Supplier Device Package 1761-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 485760 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290 277,69000 Kč | 290 277,69 Kč |
| Unit Price without VAT: | 290 277,69000 Kč |
|---|---|
| Unit Price with VAT: | 351 236,00490 Kč |










