



ATS-X50425G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1976-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50425G-C1-R0 |
Description | SUPERGRIP HEATSINK 42X42X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.654" (42.00mm) |
Series | Width 1.654" (42.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| 10 | 519,15500 Kč | 5 191,55 Kč |
| 25 | 494,46920 Kč | 12 361,73 Kč |
| 50 | 476,56640 Kč | 23 828,32 Kč |
| 100 | 459,29140 Kč | 45 929,14 Kč |
| 300 | 433,14953 Kč | 129 944,86 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |




