
XCZU11EG-2FFVC1760E | |
|---|---|
DigiKey Part Number | XCZU11EG-2FFVC1760E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU11EG-2FFVC1760E |
Description | IC SOC CORTEX-A53 1760FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 653K+ Logic Cells 533MHz, 600MHz, 1.3GHz 1760-FCBGA (42.5x42.5) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 533MHz, 600MHz, 1.3GHz |
Series | Primary Attributes Zynq®UltraScale+™ FPGA, 653K+ Logic Cells |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1760-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 1760-FCBGA (42.5x42.5) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | Number of I/O 512 |
RAM Size 256KB | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187 295,44000 Kč | 187 295,44 Kč |
| Unit Price without VAT: | 187 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 226 627,48240 Kč |




