



ATS-X50425B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1959-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50425B-C1-R0 |
Description | SUPERGRIP HEATSINK 42X42X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.654" (42.00mm) |
Series | Width 1.654" (42.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,06000 Kč | 544,06 Kč |
| 10 | 481,52600 Kč | 4 815,26 Kč |
| 25 | 458,63840 Kč | 11 465,96 Kč |
| 50 | 442,03300 Kč | 22 101,65 Kč |
| 100 | 426,01580 Kč | 42 601,58 Kč |
| 300 | 401,77013 Kč | 120 531,04 Kč |
| 500 | 390,95504 Kč | 195 477,52 Kč |
| Unit Price without VAT: | 544,06000 Kč |
|---|---|
| Unit Price with VAT: | 658,31260 Kč |




